Omron Pilot Light
- RS Stock No.:
- 215-7859
- Mfr. Part No.:
- M22N-BC-TGA-GC-P
- Brand:
- Omron
Subtotal (1 unit)*
$30.37
(exc. GST)
$33.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.37 |
*price indicative
- RS Stock No.:
- 215-7859
- Mfr. Part No.:
- M22N-BC-TGA-GC-P
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron M22N series indicators, comes with control panel miniaturization through a more compact design and modified wiring direction. There is an addition of push-in plus terminal blocks for easy wiring. It can be installed in two types of panel hole dimensions: 22.3 and 25.5 dia. The indicators come in a wide variety of colours and shapes. The M22N has class II electric shock protection. These indicators can be designed or ordered as per user requirements and applications by model number structure.
Compact design
It comes with IP66, NEMA 4X, and NEMA 13 degree of protection
It comes with IP66, NEMA 4X, and NEMA 13 degree of protection
Related links
- Omron Pilot Light
- Omron Pilot Light Head, 22mm Cutout M2BJ Series
- Omron Illuminated Push Button Switch SPST IP66
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22NL Series Illuminated Push Button Switch Panel Mount Green LED IP66
- Omron Push Button Lamp for Use with A22N M22N
- Omron White Pilot Light Head, 22mm Cutout Omron M22R Series
- Omron Red Indicator M22 Series
