Clipsal Electrical, XB5 Orange LED Pilot Light, 22mm Cutout, IP66, IP67, IP69, IP69K, Round, 230 → 240 V ac/dc
- RS Stock No.:
- 179-7771
- Mfr. Part No.:
- MXB5AVM5
- Brand:
- Clipsal Electrical
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7771
- Mfr. Part No.:
- MXB5AVM5
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
orange complete pilot light Ø22 plain lens with integral LED 230...240V
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230 → 240V ac/dc |
Pilot Light Colour | Orange |
Range | Harmony XB5 |
Cutout Diameter | 22mm |
Lamp Type | LED |
Terminal Type | Screw |
Series | XB5 |
Current Rating | 14mA |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
Body Material | Plastic |