RS PRO Panel Mount Piezo Buzzer, 12 x 0.22mm, 30V Max
- RS Stock No.:
- 837-7844
- Brand:
- RS PRO
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.288
(exc. GST)
$1.417
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $1.288 | $6.44 |
50 - 245 | $1.266 | $6.33 |
250 + | $1.042 | $5.21 |
*price indicative
- RS Stock No.:
- 837-7844
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Ceramic Piezo Speaker Elements
An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.
Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms
Features and Benefits
- Clear sound
- Ultra-thin and lightweight
- Contact free
- Noiseless and highly reliable
- Low power consumption for voltage type
- RoHS Compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Maximum Supply Voltage | 30V |
Diameter | 12mm |
Height | 0.22mm |
Dimensions | 12 x 0.22mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum Frequency | 9.5kHz |
Capacitance | 8nF |
Related links
- RS PRO Panel Mount Piezo Buzzer, 12 x 0.22mm
- Murata SMD Diaphragm External Piezo Buzzer, 12 x 0.22mm, 3V ac Max
- RS PRO Panel Mount Piezo Buzzer, 35 (Dia.) x 0.51mm, 30V Max
- RS PRO 80dB Panel Mount Square Wave External Piezo Buzzer, 16.5 x...
- Murata 70dB SMD External Piezo Buzzer, 12 x 12 x 3mm, 25V Max
- Murata 75dB SMD Continuous External Piezo Buzzer, 12 x 12 x 3mm, 25V Max
- RS PRO 81dB SMD Square Wave External Piezo Buzzer, 12 x 12 x 3mm,...
- Murata 75dB SMD External Piezo Buzzer, 12 x 12 x 3mm, -12.5V Min, 12.5V Max