Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage
- RS Stock No.:
- 813-4265
- Mfr. Part No.:
- MD33D0EN00
- Brand:
- Carel
Discontinued product
- RS Stock No.:
- 813-4265
- Mfr. Part No.:
- MD33D0EN00
- Brand:
- Carel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Electronic Controller for Cold Rooms
The Carel MasterCella range is the response to the need for integrated single-phase, static or ventilated cold rooms. This Coldroom controller has an innovative design and a series of functions which make the MasterCella the benchmark in the refrigeration market. The unit has got more space for wiring, with cable inlet from above or below, it manages smart defrost, ensuring energy saving in the system as a whole and there is a possibility to install a main switch. All these features make the MasterCella coldroom controller the best solution available in the market.
Compliant with HACCP 93/43/EU
IP65 rated panel for humid environments
Complete cold room control
Manage the end defrost completely and independently
Manage the condenser fans using the auxiliary output
Signal the high temperature alarms and the need for maintenance on the unit
IP65 rated panel for humid environments
Complete cold room control
Manage the end defrost completely and independently
Manage the condenser fans using the auxiliary output
Signal the high temperature alarms and the need for maintenance on the unit
Carel MasterCella Series
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 115 → 230 V ac |
Size | 200 x 240mm |
Number of Outputs | 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Temperature Range | -40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C |
Display Type | 3 Digit LED |
IP Rating | IP54, IP65 |
Additional Functionality | ON/OFF |
Series | MasterCella |
Panel Depth | 87mm |