WIKA Panel Mount PID Temperature Controller, 96 x 96mm Relay, 24 V ac/dc, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 162-3005
- Mfr. Part No.:
- 14174730
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 162-3005
- Mfr. Part No.:
- 14174730
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The compact PID temperature controllers of the CS6x series offer display, control and monitoring of temperatures. The PID temperature controllers feature a multi-function input, meaning the configuration of the sensor input can be set. Thus the flexibility of the controller is considerably increased, and warehousing is made easier. An alarm output for monitoring the actual value is also available as standard. The control parameters of the PID temperature controllers can be set across broad ranges. Auto-tuning, which facilitates finding the optimal control parameters, can be activated.
Control modes, configurable (PID, PI, P, PD, ON/OFF)
Integrated auto-tuning
Selectable monitoring output - relay, logic level or 4 to 20 mA
Multi-function input for Pt100, thermocouples and standard industrial signals
Integrated auto-tuning
Selectable monitoring output - relay, logic level or 4 to 20 mA
Multi-function input for Pt100, thermocouples and standard industrial signals
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 24 V ac/dc, 100 → 240 V ac |
Size | 96 x 96mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +32 → +2534 (Type PL-II) °F, +32 → +3200 °F, +32 → +3308 °F, +32 → +4199 °F, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R) °C, 0 → +1760 (Type S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 °C, -200 → +500 °C, -200 → +800 °C, -200 → +850 (PT100) °C, -328 → +1472 (Type E) °F, -328 → +1562 (PT100) °F, -328 → +1832 (Type J) °F, -328 → +2372 (Type N) °F, -328 → +2498 (Type K) °F, -328 → +752 (Type T) °F, -328 → +932 (JPT100) °F |
Display Type | Dual 5 Digit 7-Segment LED Display |
IP Rating | IP00, IP20, IP65 |
Additional Functionality | Alarm |
Mounting Type | Panel Mount |
Input Type | JPT100, PT100, Thermocouple |
Panel Depth | 59mm |
Display Colour | Red |