- RS Stock No.:
- 124-6254
- Mfr. Part No.:
- B147.003.400
- Brand:
- Bahco
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$123.52
(exc. GST)
$135.87
(inc. GST)
Units | Per unit |
1 + | $123.52 |
- RS Stock No.:
- 124-6254
- Mfr. Part No.:
- B147.003.400
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Flexible Magnetic Pullers
Bahco Bachofit flexible magnetic pick up tool.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- RS PRO 500g Lift Capacity Pick-Up and Claw Tool Extendable Pick Up...
- Eclipse 2.25kg Lift Capacity Magnetic Pick Up Tool Pick Up Tool,...
- RS PRO 80g Lift Capacity Battery Operated SMD Vacuum Pick-up Tool...
- Bahco Pick Up Tools
- Eclipse 4.5kg Lift Capacity Magnetic Pick-up Tool Pick Up Tool,...
- Hakko Vacuum Pick Up Tool Pick Up Tool, 132 mm
- Bahco Pick Up Tool Steel
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570 mm