- RS Stock No.:
- 178-5236
- Mfr. Part No.:
- KSZ8001L
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-5236
- Mfr. Part No.:
- KSZ8001L
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Standard Supported | 100BASE-FX, 100BASE-TX, 10BASE-T, IEEE 802.3u |
Number of Channels per Chip | 1 |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |