SFH 3219 ams OSRAM, IR + Visible Light Phototransistor
- RS Stock No.:
- 262-3321
- Mfr. Part No.:
- SFH 3219
- Brand:
- ams OSRAM
6000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.762
(exc. GST)
$0.838
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.762 | $19.05 |
50 - 75 | $0.75 | $18.75 |
100 - 225 | $0.738 | $18.45 |
250 - 975 | $0.727 | $18.175 |
1000 + | $0.716 | $17.90 |
*price indicative
- RS Stock No.:
- 262-3321
- Mfr. Part No.:
- SFH 3219
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ams OSRAM TOPLED lens silicon NPN phototransistor have a typical spectral range of sensitivity between 450 to 1150 nm. Its maximum power dissipation is 165 mW. These silicon NPN phototransistor are suitable for electronic equipment, white goods applications.
Its package is black epoxy
High linearity
Same package as SFH 4249, SFH 4259
Suitable for all soldering methods
High linearity
Same package as SFH 4249, SFH 4259
Suitable for all soldering methods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 85µA |
Related links
- SFH 3219 ams OSRAM, IR + Visible Light Phototransistor
- SFH 3204 ams OSRAM, IR + Visible Light Phototransistor
- SFH 300 ams OSRAM, 50 ° IR + Visible Light Phototransistor,...
- SFH 305-2/3 ams OSRAM, 32 ° IR + Visible Light Phototransistor,...
- SFH 300-3/4 ams OSRAM, 50 ° IR + Visible Light Phototransistor,...
- SFH 3600-3/4-Z Osram Opto, MIDLED 40 ° IR + Visible Light...
- SFH 3605-3/4-Z ams OSRAM, MIDLED 40 ° IR + Visible Light...
- SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor,...