- RS Stock No.:
- 919-6598
- Mfr. Part No.:
- WTB250-2R1641
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$524.84
(exc. GST)
$577.32
(inc. GST)
Units | Per unit |
1 + | $524.84 |
- RS Stock No.:
- 919-6598
- Mfr. Part No.:
- WTB250-2R1641
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Photoelectric W250 Sensors
SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
· Glass reinforced plastic housing rated to IP67 with status indicator
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
Supplied with
Mounting bracket
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 150 mm → 500 mm |
Output Type | Relay |
Electrical Connection | 5 Wire Cable 5 m |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | LED |
IP Rating | IP67 |
Response Time | <15 ms |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |
Series | W250-2 |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus, EN 60947-1, EN 60947-5-2 |