RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
- RS Stock No.:
- 903-3936
- Distrelec Article No.:
- 304-26-196
- Brand:
- RS PRO
Subtotal (1 unit)**
$149.78
(exc. GST)
$164.76
(inc. GST)
33 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $149.78 |
**price indicative
- RS Stock No.:
- 903-3936
- Distrelec Article No.:
- 304-26-196
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 30 mm | |
Output Type | PNP NONC | |
Switching Mode | Light / Dark switching | |
Electrical Connection | 2m Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | Pre-Wired | |
Light Source | Infrared LED | |
IP Rating | IP67 | |
Maximum Current | 15mA | |
Response Time | <1ms | |
Maximum Operating Temperature | +55°C | |
Housing Material | Aluminium Alloy | |
Series | PU30 | |
Minimum Operating Temperature | -15°C | |
Mounting Type | Panel Mount | |
Standards Met | CE, IEC | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 30 mm | ||
Output Type PNP NONC | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 2m Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type Pre-Wired | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 15mA | ||
Response Time <1ms | ||
Maximum Operating Temperature +55°C | ||
Housing Material Aluminium Alloy | ||
Series PU30 | ||
Minimum Operating Temperature -15°C | ||
Mounting Type Panel Mount | ||
Standards Met CE, IEC | ||
Related links
- RS PRO Through Beam Photoelectric Sensor 30 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 30 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 30 mm Detection Range
- SICK Optical Photoelectric Sensor 30 MM Detection Range
- Omron Diffuse Photoelectric Sensor 30 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor 30 MM Detection Range