BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- RS Stock No.:
- 902-7142
- Mfr. Part No.:
- BOS 18M-PS-PR23-S4
- Brand:
- BALLUFF
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$233.39
(exc. GST)
$256.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $233.39 |
- RS Stock No.:
- 902-7142
- Mfr. Part No.:
- BOS 18M-PS-PR23-S4
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BOS Retro-Reflective Barrel Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector version
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Minimum Operating Temperature | -5°C |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +55°C |
Series | BOS 18M |
Mounting Type | Cable Mount |
Standards Met | CE, cULus |
Related links
- BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 6 m...
- BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 50 m...
- BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 20 m...
- BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
- BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5...
- BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m...
- BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4...
- BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 20 m...