BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 0 → 12 m Detection Range IO-LINK
- RS Stock No.:
- 135-0293
- Mfr. Part No.:
- BOS 23K-GI-RR10-S4
- Brand:
- BALLUFF
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$261.89
(exc. GST)
$288.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $261.89 |
- RS Stock No.:
- 135-0293
- Mfr. Part No.:
- BOS 23K-GI-RR10-S4
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 12 m |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP6X, IPX6K |
Maximum Current | 100 mA |
Interface | IO-Link |
Series | BOS 23K |
Maximum Operating Temperature | +60°C |
Housing Material | Polycarbonate/ABS Alloy |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Standards Met | CE, ECOLAB, IEC 60947-5-2 |
Related links
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 0 → 2 m...
- BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5...
- BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m...
- BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 20 m...
- BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 500 mm...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1mm → 3.5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 12 m...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...