- RS Stock No.:
- 855-8314
- Brand:
- Banner
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$298.68
(exc. GST)
$328.55
(inc. GST)
Units | Per unit |
1 + | $298.68 |
- RS Stock No.:
- 855-8314
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Beam Series
The MINI-BEAM2 series is just one-third the size of the original MINI-BEAM. With its impressive
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2s push button.
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2s push button.
Digital push-button sensitivity adjustment
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
Mounting bracket
Photoelectric Sensor
Diffuse mode sensor
Order number: 3034625
Order number: 3034625
Features and Benefits:
M12 ´ 1 connector, 4-pin
Degree of protection IP67
Sensitivity adjustable via potentiometer
Alignment indicator
Operating voltage: 5…15 VDC (NAMUR)
NAMUR output in accordance with DIN 19234 (IEC/EN 60947-5-6)
Degree of protection IP67
Sensitivity adjustable via potentiometer
Alignment indicator
Operating voltage: 5…15 VDC (NAMUR)
NAMUR output in accordance with DIN 19234 (IEC/EN 60947-5-6)
Approvals and Certification:
ATEX II 1G, ATEX II 2G, ATEX II 3G
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 380 mm |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 15V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | <2.1 mA |
Response Time | 5 ms |
Minimum Operating Temperature | -40°C |
Housing Material | PBT |
Maximum Operating Temperature | +70°C |
Related links
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 1.2 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 5 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 6 m...
- Sick Photoelectric Proximity Photoelectric Sensor 250mm to 350mm...
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Sick Photoelectric Proximity Photoelectric Sensor 100 mm Detection Range
- Sick Photoelectric Proximity Photoelectric Sensor 280 mm Detection Range