- RS Stock No.:
- 818-1696
- Mfr. Part No.:
- E3S-AD82
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$528.27
(exc. GST)
$581.10
(inc. GST)
Units | Per unit |
1 - 2 | $528.27 |
3 - 4 | $509.77 |
5 + | $491.95 |
- RS Stock No.:
- 818-1696
- Mfr. Part No.:
- E3S-AD82
- Brand:
- Omron
Legislation and Compliance
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 700 mm |
Output Type | PNP |
Maximum DC Voltage | 30V |
Terminal Type | Pre-Wired |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Series | E3S |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Related links
- RS PRO Diffuse Photoelectric Sensor 700 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 700 mm...
- Idec Diffuse Photoelectric Sensor 700 mm Detection Range
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 5 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 6 m...
- Sick Photoelectric Proximity Photoelectric Sensor 250mm to 350mm...
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range