Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range
- RS Stock No.:
- 816-3673
- Mfr. Part No.:
- XU5M18MA230K
- Brand:
- Telemecanique Sensors
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.96
(exc. GST)
$172.66
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $156.96 |
3 + | $151.48 |
- RS Stock No.:
- 816-3673
- Mfr. Part No.:
- XU5M18MA230K
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XU5 Luminescence Photoelectric Sensors
XU5 luminescence photoelectronic sensors detect visible and non-visible marks that illuminate when using ultraviolet (UV) light.
3 wire DC
Discrete output signal
Emission: Ultra-violet (transmission frequency = 370nm)
Status LED, green for output state
IP Rating: IP67
Discrete output signal
Emission: Ultra-violet (transmission frequency = 370nm)
Status LED, green for output state
IP Rating: IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 400 mm |
Output Type | Solid State |
Electrical Connection | 1/2"20 UNF 3 Pin Connector |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Terminal Type | Screw |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | <1 ms |
Housing Material | Metal |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor,...
- Banner Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor,...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor,...
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 15 mm →...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor,...
- Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor,...