- RS Stock No.:
- 221-1800
- Mfr. Part No.:
- XUJK803538
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 17/07/2024
Added
Price (ex. GST) Each
$736.84
(exc. GST)
$810.52
(inc. GST)
Units | Per unit |
1 + | $736.84 |
- RS Stock No.:
- 221-1800
- Mfr. Part No.:
- XUJK803538
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam, available in the 4 most popular formats worldwide. A photoelectric sensor basically comprises a light beam transmitter (light-emitting diode) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Material Plastic
Line of sight type Axial
Type of output signal Analogue
Supply circuit type DC
Wiring technique 3-wire
Analogue output range 4...20 mA
Emission Infrared diffuse
[Sn] nominal sensing
distance
0.2…0.8 m diffuse
Line of sight type Axial
Type of output signal Analogue
Supply circuit type DC
Wiring technique 3-wire
Analogue output range 4...20 mA
Emission Infrared diffuse
[Sn] nominal sensing
distance
0.2…0.8 m diffuse
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 800 mm |
Output Type | Analogue |
Electrical Connection | Screw Clamp Terminal |
Series | XU |
Related links
- Carlo Gavazzi Diffuse Photoelectric Sensor 800 mm Detection Range
- Panasonic Diffuse Photoelectric Sensor 800 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 800 mm...
- Sick Proximity Photoelectric Sensor 800 mm Detection Range
- Omron Through Beam Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 800 mm Detection Range