- RS Stock No.:
- 739-6620
- Mfr. Part No.:
- O4H500
- Brand:
- ifm electronic
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$460.72
(exc. GST)
$506.79
(inc. GST)
Units | Per unit |
1 + | $460.72 |
- RS Stock No.:
- 739-6620
- Mfr. Part No.:
- O4H500
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
04 Series - Photoelectric Sensors
Efector 200 range of Photoelectric Sensors.
Rectangular, plastic, quick disconnect sensors
Red light 624nm
Switching status LED (yellow)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection
IP Raing: IP67
Red light 624nm
Switching status LED (yellow)
Operating temperature range -25 → 60 °C
Non latching short circuit protection
Overload and reverse polarity protection
IP Raing: IP67
Approvals
CE, UL
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 100 → 2600 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 36V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Housing Material | Polyamide |