ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 600 mm Detection Range
- RS Stock No.:
- 425-8231
- Mfr. Part No.:
- OJ5022
- Brand:
- ifm electronic
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$351.59
(exc. GST)
$386.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $351.59 |
5 - 9 | $341.33 |
10 + | $332.38 |
- RS Stock No.:
- 425-8231
- Mfr. Part No.:
- OJ5022
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OJ5000 Series microsensors
Optosensors for the food industry and factory automation
Protection rating: IP68
High chemical resistance thanks to use of special materials
2 different connection techniques
Easy assembly through snap-fitting to V4A mounting base
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
Protection rating: IP68
High chemical resistance thanks to use of special materials
2 different connection techniques
Easy assembly through snap-fitting to V4A mounting base
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 → 600 mm |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Housing Material | ABS |
Related links
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 1 mm →...
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 15 mm →...
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm →...
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 15 mm →...
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm →...
- ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm →...
- ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 →...
- ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm →...