Omron Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- RS Stock No.:
- 712-5500
- Mfr. Part No.:
- E3H2-T4B4M-M1
- Brand:
- Omron
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$333.46
(exc. GST)
$366.81
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $333.46 |
3 + | $320.12 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-5500
- Mfr. Part No.:
- E3H2-T4B4M-M1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
E3H2 Miniature Sensors
Retro-reflective models with two teaching modes for standard and transparent objects
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2.5 ms |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3H2 |
Related links
- Omron Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m...
- Omron Through Beam Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m...