Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 712-5478
- Mfr. Part No.:
- E3H2-DS10B4M 2M
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$237.13
(exc. GST)
$260.84
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $237.13 |
3 + | $227.63 |
- RS Stock No.:
- 712-5478
- Mfr. Part No.:
- E3H2-DS10B4M 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
E3H2 Miniature Sensors
Retro-reflective models with two teaching modes for standard and transparent objects
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1.1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Nickel Plated Brass |
Series | E3H2 |
Maximum Operating Temperature | +55°C |
Related links
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 100...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 700 mm Detection Range