- RS Stock No.:
- 266-1496
- Mfr. Part No.:
- E3FA-LP11-F2 2M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$181.37
(exc. GST)
$199.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $181.37 |
- RS Stock No.:
- 266-1496
- Mfr. Part No.:
- E3FA-LP11-F2 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron compact E3FA series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor as does the bright, high-power red LED which is clearly visible for easy alignment, even over longer distances. Similarly the sensors LED status indicator can be viewed from long distances and wide angles.
High quality and reliability
High EMC protection
High light immunity
Robust and waterproof housing
Sensing distance 100 mm
High EMC protection
High light immunity
Robust and waterproof housing
Sensing distance 100 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | DC |
Switching Mode | Light / Dark switching |
Related links
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 m...
- Omron Background Suppression Photoelectric Sensor, Cylindrical...
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 1000 mm...
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 mm...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 1260 mm...