Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 800 mm Detection Range
- RS Stock No.:
- 665-8172
- Mfr. Part No.:
- XUBTSPSWM12
- Brand:
- Telemecanique Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$512.95
(exc. GST)
$564.25
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $512.95 |
3 + | $502.17 |
- RS Stock No.:
- 665-8172
- Mfr. Part No.:
- XUBTSPSWM12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Osiris XUB photoelectric sensors
Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.
Detection of transparent materials.
Threaded body, Ø 18 mm.
![](https://media.rs-online.com/t_line/L6658147-10.jpg)
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 0.8 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | <500 μs |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Housing Material | Stainless Steel |
Related links
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 800 mm → 1 m...
- ifm electronic Retroreflective Photoelectric Sensor, Barrel...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 10 mm → 800 mm...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Block...