- RS Stock No.:
- 211-1613
- Mfr. Part No.:
- GRTE18-P2462
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$193.32
(exc. GST)
$212.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $193.32 |
- RS Stock No.:
- 211-1613
- Mfr. Part No.:
- GRTE18-P2462
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
At a glance
Economical M18 cylindrical sensors with standard housing design
Choice of plastic and metal housing variants with straight optical output
Very bright and highly visible PinPoint LEDs
Highly visible status indicator
IP67 enclosure rating
Choice of plastic and metal housing variants with straight optical output
Very bright and highly visible PinPoint LEDs
Highly visible status indicator
IP67 enclosure rating
Your Benefit
A whole range of mounting options thanks to the different housing types
Simple alignment and precise detection using PinPoint LEDs
Easy to mount with simple M18 hole mounting. No special mounting brackets required.
Rugged and reliable operation due to proven SICK sensing technology
Clearly visible status display reduces maintenance and service time
Simple alignment and precise detection using PinPoint LEDs
Easy to mount with simple M18 hole mounting. No special mounting brackets required.
Rugged and reliable operation due to proven SICK sensing technology
Clearly visible status display reduces maintenance and service time
The GR18 product family is enclosed in a cylindrical M18 housing and provides an optimal price-performance ratio. Due to its standard M18 housing design, it is suitable for universal use in many different applications. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor's features.
Applications
Singulation in automated border controls
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Energetic |
Detection Range | 800 mm → 1 m |
Output Type | Light/Dark Switching, PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.001 seconds |
Minimum Operating Temperature | -25°C |
Series | GR18 |
Maximum Operating Temperature | +55°C |
Housing Material | Nickel Plated |
Related links
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 1 m...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 10 mm → 800 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 350 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 10 → 800 mm...
- Sick Energetic Photoelectric Sensor, Block Sensor, 40 mm → 1 m...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 1 mm → 1.1 m...