Panasonic Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
- RS Stock No.:
- 480-5017
- Mfr. Part No.:
- CX411P
- Manufacturer:
- Panasonic
View all Photoelectric Sensors
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $284.80
You pay
$256.32
(exc. GST)
$281.95
(inc. GST)
units | Per unit |
1 + | $256.32 |
- RS Stock No.:
- 480-5017
- Mfr. Part No.:
- CX411P
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Specifications
Attribute | Value |
Sensor Style | Block |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 10 m |
Output Type | PNP |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Series | CX-400 |