Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 50 mm → 200 mm Detection Range
- RS Stock No.:
- 431-1837
- Mfr. Part No.:
- RXLS200P
- Brand:
- Panasonic
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$760.93
(exc. GST)
$837.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $760.93 |
- RS Stock No.:
- 431-1837
- Mfr. Part No.:
- RXLS200P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RX-LS 200-P
In the case of constant scanning ranges, the measuring objects can be identified precisely irrespective of their colour. The D2 series offers reliable background suppression. The optics are also laid out in such a way that the measurement accuracy of the sensor is barely impaired by dust deposits.
The response time of the D2 sensor is just 1 ms, facilitating use in fast-moving automatic production plants. The highly robust zinc diecast housing is sealed in accordance with IP67.
The response time of the D2 sensor is just 1 ms, facilitating use in fast-moving automatic production plants. The highly robust zinc diecast housing is sealed in accordance with IP67.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 50 → 200 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | Die Cast Zinc Alloy |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Related links
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 50...
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm...
- Idec Retroreflective Photoelectric Sensor, Block Sensor, 50 mm →...
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm...
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 6 mm...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...