Banner Through Beam Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 405-7280
- Mfr. Part No.:
- T30SP6RQ
- Brand:
- Banner
Bulk discount available
Subtotal (1 unit)*
$144.40
(exc. GST)
$158.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $144.40 |
| 6 + | $143.38 |
*price indicative
- RS Stock No.:
- 405-7280
- Mfr. Part No.:
- T30SP6RQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Output Type | PNP | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69K | |
| Maximum Current | 150mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 3ms | |
| Standards/Approvals | CE Certified, cULus | |
| Mount Type | Bracket | |
| Housing Material | Polybutylene Terephthalate, Plastic | |
| Hazardous Area Certification | No | |
| Series | T30 | |
| Thread Size | M30 | |
| Detection Range | 60 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Output Type PNP | ||
Terminal Type Cable | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69K | ||
Maximum Current 150mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 3ms | ||
Standards/Approvals CE Certified, cULus | ||
Mount Type Bracket | ||
Housing Material Polybutylene Terephthalate, Plastic | ||
Hazardous Area Certification No | ||
Series T30 | ||
Thread Size M30 | ||
Detection Range 60 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Banner Photoelectric Sensor, PBT Housing Material, ≤100ms Switch-On Delay - T30 Series - T30SP6RQ
Need a way to keep tabs on your automated operations? This photoelectric sensor from Banner keeps you in the picture. It's a receiver that teams up with an emitter, which sends a beam of light to it. If the beam is broken and can't reach the receiver, then the sensor switches. A switch-on delay of <100ms means it starts up in a jiffy. This model has an IP69 rating, so you can rely on it for full protection against dust and high-temperature, high-pressure water jets.
Features & Benefits
• PBT housing for resistance to wear and impact
• Safe for use in harsh environments, thanks to a wide operating temperature range between -40°C and +70°C
Applications
• Security systems
• Logistics and storage facilities
• Textile production
What's the detection range of this sensor?
This sensor can detect objects at a distance of up to 60m, so you can use it for long-range tracking in your industrial workspace.
What protective features does this sensor have?
Thanks to its built-in protection against short circuits and reverse polarity, this sensor stands up to electrical hazards.
Supplied with
Cable (6625500 - RKC4T-2/TXL) and Mounting Bracket (3032723 - SMB30A)
Related links
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
