- RS Stock No.:
- 374-2066
- Mfr. Part No.:
- E3ZD86
- Brand:
- Omron
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$235.49
(exc. GST)
$259.04
(inc. GST)
Units | Per unit |
1 - 2 | $235.49 |
3 + | $228.89 |
- RS Stock No.:
- 374-2066
- Mfr. Part No.:
- E3ZD86
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
Note
For suitable reflector see stock no. 171-3779 (3m range)
Omron E3Z Series Photoelectric Sensor, IP69K, 100mA Maximum Current - E3ZD86
This advanced Omron photoelectric sensor features cutting edge diffuse technology with an infrared light source. Designed to provide precise detection capabilities, this sensor offers a detection range from 5mm to 100mm. The durable housing material and IP69K rating ensure reliable performance even in challenging environments.
Features & Benefits
• Cutting edge diffuse technology for accurate detection
• Infrared light source for optimal performance
• Detection range from 5mm to 100mm for versatile applications
• IP69K rating for durability in harsh conditions
• Block style sensor design for easy integration
• PNP output for seamless connectivity
• Phototransistor technology for enhanced reliability
• Omron E3Z series sensor for proven quality
• Infrared light source for optimal performance
• Detection range from 5mm to 100mm for versatile applications
• IP69K rating for durability in harsh conditions
• Block style sensor design for easy integration
• PNP output for seamless connectivity
• Phototransistor technology for enhanced reliability
• Omron E3Z series sensor for proven quality
Applications
• Ideal for industrial automation systems
• Perfect for use in electronics manufacturing
• Suitable for applications in the electrical industry
• Perfect for use in electronics manufacturing
• Suitable for applications in the electrical industry
Can this sensor detect objects in a range of 5mm to 100mm?
Yes, the sensor is designed to detect objects within this specific range.
Will this sensor function effectively in high-temperature environments?
Yes, the sensor is capable of operating at high temperatures to ensure reliable performance.
Is this sensor compatible with PNP output systems?
Yes, the sensor features a PNP output for seamless connectivity.
Can this sensor be used in block-style mounting configurations?
Yes, the sensor is designed in a block style for easy integration into different setups.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 5 → 100 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 26.4V |
Light Source | Infrared |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3Z |
Housing Material | PBT |
Standards Met | CE |
Related links
- Banner Distance Photoelectric Sensor 25 mm → 100 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 3 mm → 100 mm...
- Sick Background Suppression Photoelectric Sensor 5 mm → 100 mm...
- Banner Diffuse Photoelectric Sensor 1 mm → 100 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 2 mm → 100 mm...
- Sick Diffuse Photoelectric Sensor 2 mm → 100 mm Detection Range
- Sick Diffuse Photoelectric Sensor 5 mm → 100 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 15 mm → 100 mm...