Omron Diffuse Photoelectric Sensor, Block Sensor

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$274.39

(exc. GST)

$301.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$274.39
3 +$271.67

*price indicative

RS Stock No.:
821-0040
Mfr. Part No.:
E3Z-D66
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Diffuse

Output Type

NPN

Terminal Type

4-Pin Connector

Maximum DC Voltage

24V dc

Interface Type

NPN

Light Source

Infrared

Minimum Operating Temperature

-25°C

IP Rating

IP67

Materials Detected

Paper

Maximum Current

30mA

Maximum Operating Temperature

55°C

Response Time

1ms

Standards/Approvals

CE

Series

E3Z

Housing Material

Polybutylene Terephthalate

Mount Type

Screw

Hazardous Area Certification

NO

Detection Range

5 mm → 100 mm

Thread Size

M8

Omron E3Z Series Photoelectric Sensor, 5mm to 100mm Detection Range, IP67 - E3Z-D66


This photoelectric sensor enhances automation across various industries with its effective detection capabilities, operating within a range of 5mm to 100mm. Its compact block design and robust infrared technology cater to the dynamic needs of electronic and mechanical applications, ensuring precision in object detection within automated systems.

Features & Benefits


• Detects objects at distances from 5mm to 100mm

• Utilises NPN output for efficient signal transmission

• IP67 rating offers protection against dust and moisture

• Supports light/dark switching for versatile Applications

• Quick response time of 1ms improves operational efficiency

• M8 4-pin connector simplifies wiring

Applications


• Object detection in conveyor systems

• Accurate sensing in packaging machines

• Streamlining operations in material handling

• Precise positioning and navigation in robotics

What type of electrical connection is required?


It requires an M8 4-pin connector for electrical connection.

How does the operating temperature affect functionality?


It functions effectively within temperatures ranging from -25 to +55°C.

Can the sensor work with different output configurations?


This sensor is specifically designed for NPN output configuration, ensuring compatibility with relevant systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy