Omron Transmissive Photoelectric Sensor, Compact Sensor, 3 mm Detection Range
- RS Stock No.:
- 277-8707
- Mfr. Part No.:
- EE-SX4330
- Brand:
- Omron
Bulk discount available
Price Each (On a Tape of 5)**
$7.736
(exc. GST)
$8.51
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | $7.736 | $38.68 |
25 - 45 | $7.318 | $36.59 |
50 - 95 | $6.944 | $34.72 |
100 - 495 | $6.602 | $33.01 |
500 + | $6.018 | $30.09 |
**price indicative
Related links
- Omron Transmissive Photoelectric Sensor 3 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- SICK Proximity Photoelectric Sensor 3 m Detection Range
- SICK Beam Photoelectric Sensor 3 m Detection Range
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range
- Omron Diffuse with Background Suppression Photoelectric Sensor 10...
- Omron Diffuse with Background Suppression Photoelectric Sensor 10...
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range