- RS Stock No.:
- 262-8873
- Mfr. Part No.:
- E3Z-D82-M1J 0.8M
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$262.26
(exc. GST)
$288.49
(inc. GST)
Units | Per unit |
1 + | $262.26 |
- RS Stock No.:
- 262-8873
- Mfr. Part No.:
- E3Z-D82-M1J 0.8M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Diffuse |
Detection Range | 1000 mm |
Output Type | PNP |
Electrical Connection | M12 4-Pin Connector |
Switching Mode | Light / Dark switching |
Related links
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range