Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor, 3000 mm Detection Range
- RS Stock No.:
- 276-3307
- Mfr. Part No.:
- PA18ALR30TCSA
- Brand:
- Carlo Gavazzi
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$256.32
(exc. GST)
$281.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $256.32 |
- RS Stock No.:
- 276-3307
- Mfr. Part No.:
- PA18ALR30TCSA
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The Carlo Gavazzi Photoelectric Sensor is a Retro reflective photoelectric sensor. It is a family of general purpose retro reflective sensors in a long M18 nickel plated brass housing for heavy duty applications. They are useful for simple applications, where a basic sensor provides adequate sensing performance. The sensors are easy to adjust with a 270 degree single turn potentiometer. The output is a 2 wire NO or NC thermistor output.
LED output indication
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 3000 mm |
Output Type | Two Wire |
Electrical Connection | Cable |
Switching Mode | Dark Switching |
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor,...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature...