Banner Time of Flight Distance Sensor, Block Sensor, 50-12000 mm Detection Range

Subtotal (1 unit)*

$1,174.06

(exc. GST)

$1,291.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,174.06

*price indicative

RS Stock No.:
270-8571
Mfr. Part No.:
LTF12IC2LDQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Block

Detection Type

Time of Flight

Detection Range

50-12000 mm

Output Type

NPN/PNP, Analog 4-20mA

Electrical Connection

M12 Connector

Switching Mode

Light, Dark and Window switching

Maximum DC Voltage

12 - 30V

Terminal Type

M12 Connector

Light Source

Laser Red

IP Rating

IP67

Response Time

1,5 ms

Mounting Type

Flat Mount

Housing Material

Die-Cast Zinc

Series

LTF

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
US
High-performance LTF Series Sensors detect targets regardless of color, material or sheen from up to 24 meters away, straight-on or at an angle.

  • Analog and discrete or dual discrete outputs for measuring and detection application

  • Best in class combination of range, repeatability and accuracy enable highly reliable target detection and precise distance measurement

  • Two-line, eight-character display and push button programming for easy setup, troubleshooting and real-time distance measuring

  • Durable IP67 housing, high ambient light immunity and stable performance across temperatures provide reliable performance in challenging environments

  • Advanced options, including delay timers, advanced triggered measurement modes and cross-talk avoidance

  • Available in models with IO-Link communication which enables remote configuration and monitoring and simplifies wiring, preventative maintenance, and device replacement

Related links