SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 400 mm Detection Range
- RS Stock No.:
- 267-2198
- Mfr. Part No.:
- VTE18-3P4240
- Brand:
- SICK
Subtotal (1 unit)**
$237.44
(exc. GST)
$261.18
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $237.44 |
**price indicative
Related links
- SICK Proximity Photoelectric Sensor 400 mm Detection Range
- SICK Proximity Photoelectric Sensor 5 → 400 mm Detection Range
- SICK Energetic Photoelectric Sensor 400 mm Detection Range
- SICK Proximity Photoelectric Sensor 3 → 200 mm Detection Range
- SICK Proximity Photoelectric Sensor 800 mm Detection Range
- SICK Proximity Photoelectric Sensor 10 → 800 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 400 mm Detection Range
- SICK Proximity Photoelectric Sensor 400 mm Detection Range