Sick Background Suppression Photoelectric Sensor, Block Sensor, 50 → 1300 mm Detection Range IO-LINK
- RS Stock No.:
- 267-0151
- Mfr. Part No.:
- WTT4SLC-3B0062B03
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$639.66
(exc. GST)
$703.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $639.66 |
- RS Stock No.:
- 267-0151
- Mfr. Part No.:
- WTT4SLC-3B0062B03
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
PowerProx Multitask photoelectric sensors combine powerful time-of-flight technology with compact sensor housings, giving machine designers maximum flexibility. They reliably detect objects that are traveling at high speed, small and flat objects, and jet-black or shiny objects at sensing ranges between 5 cm and 4 m, including at large detection angles.
The WTT2SL, WTT4SL, WTT12L, WTT190L and WTT280L variants of the photoelectric sensors are designed to meet different requirements and provide the ideal solution to overcome any challenge.
At a glance
Time-of-flight technology
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analogue output: for up to eight switching points, distance value
and smart sensor functionality
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analogue output: for up to eight switching points, distance value
and smart sensor functionality
Your Benefit
Reliable object detection over long sensing ranges and at large detection angles
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design
Applications
Empty bay and clearance detection Rapid counting in the packaging industry Precise edge detection in the timber industry Quality control for the automotive industry and its parts suppliers Handling and assembly Loop control Protecting doors and gates Suitable for use on industrial vehicles, including AGVs
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 50 → 1300 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 50 mA |
Interface | IO-Link |
Response Time | 5 ms |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +50°C |
Mounting Type | Threaded |
Series | PowerProx |
Housing Material | ABS, MABS, Plastic |
Thread Size | M12 |
Standards Met | CE, cULus |
Related links
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 50...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Proximity Photoelectric Sensor, Rectangular Sensor, 50 → 1300...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 75...
- Sick Background Suppression Photoelectric Sensor, Miniature...
- Sick Background Suppression Photoelectric Sensor, Rectangular...