SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 110 mm Detection Range IO-LINK
- RS Stock No.:
- 267-0038
- Mfr. Part No.:
- WTB2SC-2P1144S26
- Brand:
- SICK
1 / 1
Subtotal (1 unit)**
$395.03
(exc. GST)
$434.53
(inc. GST)
On back order for despatch 24/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $395.03 |
**price indicative
- RS Stock No.:
- 267-0038
- Mfr. Part No.:
- WTB2SC-2P1144S26
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Miniature | |
Detection Type | Background Suppression | |
Detection Range | 4 → 110 mm | |
Output Type | PNP | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable 2 Meter | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Maximum Current | 20 mA | |
Response Time | 0.5 ms | |
Interface | IO-Link | |
Series | W2S | |
Minimum Operating Temperature | +25°C | |
Housing Material | Plastic | |
Maximum Operating Temperature | +60°C | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Miniature | ||
Detection Type Background Suppression | ||
Detection Range 4 → 110 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 Meter | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 0.5 ms | ||
Interface IO-Link | ||
Series W2S | ||
Minimum Operating Temperature +25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE | ||
Related links
- SICK Background Suppression Photoelectric Sensor 4 → 110 mm...
- SICK Background Suppression Photoelectric Sensor 4 → 110 mm...
- SICK Background Suppression Photoelectric Sensor 4 → 110 mm...
- SICK Background Suppression Photoelectric Sensor 4 mm → 90 mm...
- SICK Background Suppression Photoelectric Sensor 1 → 66 mm...
- SICK Background Suppression Photoelectric Sensor 50 mm Detection...
- SICK Background Suppression Photoelectric Sensor 220 mm Detection...
- SICK Background Suppression Photoelectric Sensor 150 mm Detection...