Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 266-9890
- Mfr. Part No.:
- WSE8-P2131S01
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$386.61
(exc. GST)
$425.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $386.61 |
- RS Stock No.:
- 266-9890
- Mfr. Part No.:
- WSE8-P2131S01
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Overview
The W8 is a high-quality, miniature photoelectric sensor family specially designed for close-range applications. Auto collimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The series is comprised of the WTB8 photoelectric proximity sensor.
The WL8 and WLG8 photoelectric retro-reflective sensor and the WSE8 photoelectric through-beam sensor. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.
At a glance
Miniature housing with M3 threaded mounting holes
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Your Benefit
Highly flexible design and operational capabilities due to precise background suppression
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 10 m |
Output Type | PNP |
Electrical Connection | Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M8 3 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 0.25 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | WSE8 |
Mounting Type | Threaded |
Standards Met | CE, UL |
Thread Size | M3 |
Related links
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 10...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 10...
- Sick Proximity Photoelectric Sensor, Rectangular Sensor, 10 m...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 8 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 1 m...