SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 266-9406
- Mfr. Part No.:
- WLA16P-39722100ZZZ
- Brand:
- SICK
Subtotal (1 unit)*
$368.32
(exc. GST)
$405.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.32 |
*price indicative
- RS Stock No.:
- 266-9406
- Mfr. Part No.:
- WLA16P-39722100ZZZ
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 10 m | |
| Output Type | NPN, PNP | |
| Electrical Connection | Cubic Connector | |
| Switching Mode | Light / Dark switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable With Connector | |
| Light Source | PinPoint LED | |
| IP Rating | IP65 | |
| Maximum Current | 100 mA | |
| Response Time | 500 μs | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40°C | |
| Series | WLA16 | |
| Housing Material | Plastic | |
| Mounting Type | Threaded | |
| Thread Size | M18 | |
| Standards Met | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 10 m | ||
Output Type NPN, PNP | ||
Electrical Connection Cubic Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable With Connector | ||
Light Source PinPoint LED | ||
IP Rating IP65 | ||
Maximum Current 100 mA | ||
Response Time 500 μs | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Series WLA16 | ||
Housing Material Plastic | ||
Mounting Type Threaded | ||
Thread Size M18 | ||
Standards Met CE, UL | ||
- COO (Country of Origin):
- DE
Overview
The W16 is equipped with new technologies such as Twin Eye, Line Spot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the Blue Pilot operating and display concept. Since every W16 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible Pinpoint LED and the infrared LED are available as the light source.
The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W16 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, Line Spot, Twin Eye, OptoFilter
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Applications
Conveyor speed measurement and presence monitoring on a rotary indexing table
Loop control: loop measurement
Counting of products at the infeed
Presence check of carton prior to setting it upright
Level measurement on a carton magazine
Level measurement on a carton magazine
Presence check of the carton before filling
Counting of products at the infeed
Omni-directional identification of paper rolls
Measuring the height of the paper stack
Presence check for paper
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Detection of assigned tool locations
Detection of protruding objects
Detection of empty positions
Occupied load carrying unit
Activation of person recognition with photoelectric retro-reflective sensors
Loop control: loop measurement
Counting of products at the infeed
Presence check of carton prior to setting it upright
Level measurement on a carton magazine
Level measurement on a carton magazine
Presence check of the carton before filling
Counting of products at the infeed
Omni-directional identification of paper rolls
Measuring the height of the paper stack
Presence check for paper
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Detection of assigned tool locations
Detection of protruding objects
Detection of empty positions
Occupied load carrying unit
Activation of person recognition with photoelectric retro-reflective sensors
Note
Related links
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 10 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.05 → 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 10 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 10 m, 0.15 → 12 m Detection Range
