- RS Stock No.:
- 266-7934
- Mfr. Part No.:
- GRL18S-P2351
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$156.98
(exc. GST)
$172.68
(inc. GST)
Units | Per unit |
1 + | $156.98 |
- RS Stock No.:
- 266-7934
- Mfr. Part No.:
- GRL18S-P2351
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
The GR18S family of photoelectric sensors in cylindrical M18-housings has a special shortened design and offers an optimal price/performance ratio. It can be used universally in many applications thanks to five different housing designs. Pinpoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor family's features.
One highlight is the fully-flush metal variant, which has been especially designed for use in harsh industrial environments found in handling and warehousing systems.
At a glance
Low-cost cylindrical M18 sensor with extra short housing
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible Pinpoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
IP 67 rating
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible Pinpoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
IP 67 rating
Your Benefit
Space-saving solution due to short housing
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to Pinpoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to Pinpoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Retroreflective |
Detection Range | 0.03 → 7.2 m |
Output Type | PNP |
Switching Mode | Light Switching |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 3 Pin Connector |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 0.5 ms |
Series | GR18S |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | +25°C |
Housing Material | Metal |
Thread Size | M18 x 1 |
Standards Met | CE, UL |