SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m, PNP, IP67
- RS Stock No.:
- 266-7895
- Mfr. Part No.:
- GL6-P0111S91
- Brand:
- SICK
Subtotal (1 unit)*
$219.80
(exc. GST)
$241.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.80 |
*price indicative
- RS Stock No.:
- 266-7895
- Mfr. Part No.:
- GL6-P0111S91
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 4-Pin Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | M8 Connector | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Response Time | 625μs | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | No | |
| Mount Type | Threaded | |
| Housing Material | ABS, Plastic, Polycarbonate | |
| Series | G6 | |
| Detection Range | 5 m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 4-Pin Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type M8 Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Response Time 625μs | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification No | ||
Mount Type Threaded | ||
Housing Material ABS, Plastic, Polycarbonate | ||
Series G6 | ||
Detection Range 5 m | ||
- COO (Country of Origin):
- MY
Overview
The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in wash-down applications.
With Pinpoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.
At a glance
Pinpoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Your Benefit
Pinpoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably
and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications
Applications
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Related links
- SICK Retroreflective Photoelectric Sensor, Block Sensor
- SICK Retroreflective Photoelectric Sensor, Rectangular Sensor
- SICK Retroreflective Photoelectric Sensor, Miniature Sensor
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators