The Dx100 family combines leading edge technology with innovative design. The products phase-shift measurement technology ensures the highest performance, which, in co-operation with drives manufacturers, has been optimized for perfect integration into closed control loops. Our innovative 3-axis bracket, the smallest housing in its sensor class.
Intelligent quick lock system with fast connectors, offers optimized handling and reduced costs of ownership.
At a glance
Measuring range up to 300 m (dependent on type) Numerous fieldbus interfaces Pre-failure notification and diagnostic data available Display with intuitive menu and easy to see status LEDs Small, rugged metal housing 3-axis alignment bracket with quick lock system available as accessory Elongated holes for zero point adjustment when replacing devices
Your Benefit
Enhanced closed-loop behaviour offers highest performance and productivity Operating temperature down to –40 °C ensures the highest reliability in cold storage warehouses and freezers (dependent on type) Numerous fieldbus and Ethernet-based interfaces offer the highest flexibility and fast communication for maximum efficiency Pre-failure and extensive diagnostic data allow for preventive maintenance, ensuring the highest machine uptime Small, rugged metal housing and SpeedCon™ compatible connectors ensure hassle-free installation – even in confined spaces 3-axis alignment bracket ensures fast alignment and easy exchange, reducing maintenance and setup costs Numerous accessories allow flexible use and guarantee high operation functionality
Applications
Positioning of ASRS stacker cranes (x and y axis) Positioning of transfer cars Positioning of automated guided vehicles Anti-collision and positioning of cranes (indoor) Trolley positioning