Sick Retroreflective Distance Sensor, Rectangular Sensor, 0.15 → 100 m Detection Range PROFIBUS
- RS Stock No.:
- 266-7738
- Mfr. Part No.:
- DL100-21AA2211
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8,172.64
(exc. GST)
$8,989.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $8,172.64 |
- RS Stock No.:
- 266-7738
- Mfr. Part No.:
- DL100-21AA2211
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The Dx100 family combines leading edge technology with innovative design. The products phase-shift measurement technology ensures the highest performance, which, in co-operation with drives manufacturers, has been optimized for perfect integration into closed control loops. Our innovative 3-axis bracket, the smallest housing in its sensor class.
Intelligent quick lock system with fast connectors, offers optimized handling and reduced costs of ownership.
At a glance
Measuring range up to 300 m (dependent on type)
Numerous fieldbus interfaces
Pre-failure notification and diagnostic data available
Display with intuitive menu and easy to see status LEDs
Small, rugged metal housing
3-axis alignment bracket with quick lock system available as accessory
Elongated holes for zero point adjustment when replacing devices
Numerous fieldbus interfaces
Pre-failure notification and diagnostic data available
Display with intuitive menu and easy to see status LEDs
Small, rugged metal housing
3-axis alignment bracket with quick lock system available as accessory
Elongated holes for zero point adjustment when replacing devices
Your Benefit
Enhanced closed-loop behaviour offers highest performance and productivity
Operating temperature down to –40 °C ensures the highest reliability in cold storage warehouses and freezers (dependent on
type)
Numerous fieldbus and Ethernet-based interfaces offer the highest flexibility and fast communication for maximum efficiency
Pre-failure and extensive diagnostic data allow for preventive maintenance, ensuring the highest machine uptime
Small, rugged metal housing and SpeedCon™ compatible connectors ensure hassle-free installation – even in confined spaces
3-axis alignment bracket ensures fast alignment and easy exchange, reducing maintenance and setup costs
Numerous accessories allow flexible use and guarantee high operation functionality
Operating temperature down to –40 °C ensures the highest reliability in cold storage warehouses and freezers (dependent on
type)
Numerous fieldbus and Ethernet-based interfaces offer the highest flexibility and fast communication for maximum efficiency
Pre-failure and extensive diagnostic data allow for preventive maintenance, ensuring the highest machine uptime
Small, rugged metal housing and SpeedCon™ compatible connectors ensure hassle-free installation – even in confined spaces
3-axis alignment bracket ensures fast alignment and easy exchange, reducing maintenance and setup costs
Numerous accessories allow flexible use and guarantee high operation functionality
Applications
Positioning of ASRS stacker cranes (x and y axis)
Positioning of transfer cars
Positioning of automated guided vehicles
Anti-collision and positioning of cranes (indoor)
Trolley positioning
Positioning of transfer cars
Positioning of automated guided vehicles
Anti-collision and positioning of cranes (indoor)
Trolley positioning
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 0.15 → 100 m |
Output Type | PNP/NPN |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Communication Protocol | PROFIBUS |
Terminal Type | M12 Connector |
Light Source | Laser Light |
IP Rating | IP65 |
Maximum Current | 100 mA |
Interface | EtherCAT |
Response Time | 2 ms |
Minimum Operating Temperature | -20°C |
Housing Material | Metal |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +55°C |
Series | DL100 |
Standards Met | CE, cULus, EAC |
Thread Size | M12 |
Related links
- Sick Retroreflective Distance Sensor, Rectangular Sensor, 0.15 →...
- Sick Retroreflective Distance Sensor, Rectangular Sensor, 0.15 →...
- Sick Retroreflective Distance Sensor, Block Sensor, 0.15 → 100 m...
- Sick Retroreflective Distance Sensor, Long Distance Sensor, 0.15 →...
- Sick Retroreflective Distance Sensor, Rectangular Sensor, 0.15 →...
- Sick Retroreflective Distance Sensor, Rectangular Sensor, 0.15 →...
- Sick Retroreflective Distance Sensor, Long Distance Sensor, 0.15 →...
- Sick Retroreflective Distance Sensor, Long Distance Sensor, 0.15 →...