- RS Stock No.:
- 266-1503
- Mfr. Part No.:
- E3FB-BP21
- Brand:
- Omron
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$213.32
(exc. GST)
$234.65
(inc. GST)
Units | Per unit |
1 + | $213.32 |
- RS Stock No.:
- 266-1503
- Mfr. Part No.:
- E3FB-BP21
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Omron compact E3FB series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor as does the bright, high-power red LED which is clearly visible for easy alignment, even over longer distances. Similarly the sensors LED status indicator can be viewed from long distances and wide angles.
High quality and reliability
High EMC protection
High light immunity
Robust and waterproof housing
Sensing distance 100 to 500 mm
High EMC protection
High light immunity
Robust and waterproof housing
Sensing distance 100 to 500 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Diffuse |
Detection Range | 300 m |
Output Type | PNP |
Electrical Connection | Dc |
Switching Mode | Light / Dark switching |
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Sick Retroreflective Distance Sensor 300 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor 200 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m Detection Range
- Omron Through Beam Photoelectric Sensor 20 m Detection Range
- Sick Proximity Photoelectric Sensor 300 m Detection Range