Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 mm Detection Range
- RS Stock No.:
- 266-1508
- Distrelec Article No.:
- 302-29-750
- Mfr. Part No.:
- E3FB-DP22
- Brand:
- Omron
Price Each**
$175.44
(exc. GST)
$192.98
(inc. GST)
46 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $175.44 |
**price indicative
- RS Stock No.:
- 266-1508
- Distrelec Article No.:
- 302-29-750
- Mfr. Part No.:
- E3FB-DP22
- Brand:
- Omron
Related links
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 m Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- ifm electronic Diffuse Photoelectric Sensor 15 → 300 mm Detection Range