- RS Stock No.:
- 266-1486
- Mfr. Part No.:
- E3FA-DN13 2M
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 266-1486
- Mfr. Part No.:
- E3FA-DN13 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Omron compact E3FA series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor as does the bright, high-power red LED which is clearly visible for easy alignment, even over longer distances. Similarly the sensors LED status indicator can be viewed from long distances and wide angles.
High quality and reliability
High EMC protection
High light immunity
Robust and waterproof housing
High EMC protection
High light immunity
Robust and waterproof housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Diffuse |
Detection Range | 300 m |
Output Type | PNP |
Electrical Connection | Dc |
Switching Mode | Light / Dark switching |
Related links
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 m...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 mm...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 1000 mm...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 1260 mm...
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...