- RS Stock No.:
- 265-9137
- Mfr. Part No.:
- E3SR32
- Brand:
- Omron
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$545.21
(exc. GST)
$599.73
(inc. GST)
Units | Per unit |
1 - 2 | $545.21 |
3 + | $523.40 |
- RS Stock No.:
- 265-9137
- Mfr. Part No.:
- E3SR32
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E3S-R1 and R3 Series Clear Object Sensors
PBT body sensor ideal for transparent bottle, glass wafer and LCD circuit board sensing
Stability indicator for highly sensitive sensing of plastic bottle and other transparent bottles
Light On/dark On operation selectable
Retroreflective, horizontal mount
Load short circuit and mutual interference protection
Response time: 1ms (ON or OFF)
Two-turn sensitivity adjustment
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 rated
Light On/dark On operation selectable
Retroreflective, horizontal mount
Load short circuit and mutual interference protection
Response time: 1ms (ON or OFF)
Two-turn sensitivity adjustment
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 → 30 cm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Housing Material | PBT |
Series | E3S |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Related links
- Sick Distance Distance Sensor 100 mm → 300 mm Detection Range
- ifm electronic Fibre Optic Sensor 100 mm 70 mm IP65, 10 → 30 V dc
- Omron Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Through Beam Photoelectric Sensor 100 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 100 mm → 300 mm...
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- BALLUFF Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range