- RS Stock No.:
- 820-9980
- Mfr. Part No.:
- E3S-AD13
- Brand:
- Omron
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$461.60
(exc. GST)
$507.76
(inc. GST)
Units | Per unit |
1 - 2 | $461.60 |
3 + | $454.82 |
- RS Stock No.:
- 820-9980
- Mfr. Part No.:
- E3S-AD13
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Terminal Type | Wire Lead |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 500 μs |
Series | E3S |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Related links
- Omron Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 2 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4500 mm Detection Range