- RS Stock No.:
- 262-8912
- Mfr. Part No.:
- E3Z-T81A-L 2M
- Brand:
- Omron
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$157.47
(exc. GST)
$173.22
(inc. GST)
Units | Per unit |
1 + | $157.47 |
- RS Stock No.:
- 262-8912
- Mfr. Part No.:
- E3Z-T81A-L 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Output Type | PNP |
Electrical Connection | Cable |
Switching Mode | Light / Dark switching |
Related links
- IDC Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Omron Through Beam Photoelectric Sensor 10 m Detection Range
- Omron Through Beam Photoelectric Sensor, Block Sensor
- Omron Through Beam Photoelectric Sensor 10000 mm Detection Range