- RS Stock No.:
- 266-1555
- Mfr. Part No.:
- EE-SPX302-W2A 2M
- Brand:
- Omron
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$159.51
(exc. GST)
$175.46
(inc. GST)
Units | Per unit |
1 + | $159.51 |
- RS Stock No.:
- 266-1555
- Mfr. Part No.:
- EE-SPX302-W2A 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron pre-wired photomicrosensor is ultra compact sensors that mount with M3 screws. It has indication of sensing window for easy confirmation of insertion depth and bright indicator for confirmation from many directions.
Through-beam type sensing method
Sensing distance 3.6 mm
NPN voltage output
Sensing distance 3.6 mm
NPN voltage output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 5 mm |
Output Type | NPN |
Electrical Connection | Cable |
Switching Mode | Light / Dark switching |