- RS Stock No.:
- 262-8879
- Mfr. Part No.:
- E3Z-L81 5M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$318.03
(exc. GST)
$349.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $318.03 |
- RS Stock No.:
- 262-8879
- Mfr. Part No.:
- E3Z-L81 5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse |
Detection Range | 90 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Related links
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 90 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 90 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 300 mm...
- Omron Diffuse Reflective Photoelectric Sensor, Block Sensor, 90 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range