- RS Stock No.:
- 220-7205
- Mfr. Part No.:
- OG050L.R-GW1O.7WL
- Brand:
- Baumer
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$545.70
(exc. GST)
$600.27
(inc. GST)
Units | Per unit |
1 + | $545.70 |
- RS Stock No.:
- 220-7205
- Mfr. Part No.:
- OG050L.R-GW1O.7WL
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer fork sensor is through beam type sensor has pulsed infrared diode. It has potentiometer / IO-Link.
Operating temperature -25 … 60 °C
Degree of protection IP 67
Degree of protection IP 67
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Fork Sensor |
Detection Range | 60 mm |
Output Type | PUSH/PULL |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 3 Pin Connector |
Light Source | Red LED |
IP Rating | IP67 |
Response Time | 0.1 ms |
Housing Material | Die Cast Zinc |
Maximum Operating Temperature | +60°C |
Mounting Type | Screw |
Minimum Operating Temperature | -25°C |
Series | OG |
Standards Met | CE |
Related links
- Sick Fork Sensor Photoelectric Sensor 50 MM Detection Range
- Sick Fork Sensor Photoelectric Sensor 15 MM Detection Range
- Sick Fork Sensor Photoelectric Sensor 40 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor 42 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor 30 MM Detection Range
- Sick Fork Sensor Photoelectric Sensor 95 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor 5 MM Detection Range
- Sick Fork Sensor Photoelectric Sensor 80 MM Detection Range